5-5316136-4 vs KX14-60N2E feature comparison

5-5316136-4 TE Connectivity

Buy Now Datasheet

KX14-60N2E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST
Body Depth 0.157 inch 0.14 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE AU
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating .5A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 7.874u inch 4u inch
Polarization Key POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 4
Additional Feature POSITIONING KEY/FLANGE
Body Breadth 0.197 inch
Body Length 1.26 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Resistance 70 mΩ
JESD-609 Code e4
Mating Contact Pitch 0.031 inch
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR

Compare 5-5316136-4 with alternatives

Compare KX14-60N2E with alternatives