5-5177986-0
vs
61083-204020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.197 inch
0.303 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
707VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
2000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
MIL Conformance
NO
NO
Mains Connector Rating
.5A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
78.7u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
0.8 A
Reference Standard
UL
CSA, UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.24 inch
Body Length
3.378 inch
Body/Shell Style
PLUG
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
Durability
100 Cycles
Insertion Force-Max
0.9 N
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mating Contact Pitch
0.032 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Withdrawl Force-Min
0.1 N
Compare 5-5177986-0 with alternatives
Compare 61083-204020 with alternatives