5-316563-9 vs TX14-120R-6VF-MH3E feature comparison

5-316563-9 TE Connectivity

Buy Now Datasheet

TX14-120R-6VF-MH3E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
Base Number Matches 2 1
Package Description LEAD FREE
Additional Feature POLARIZED
Contact Finish Termination TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 5-316563-9 with alternatives

Compare TX14-120R-6VF-MH3E with alternatives