5-316289-0 vs 5-179703-0 feature comparison

5-316289-0 TE Connectivity

Buy Now Datasheet

5-179703-0 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH TAPE AND REEL PACKAGING POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.161 inch
Body Depth 0.126 inch
Body Length 0.642 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYAMIDE
Mating Contact Pitch 0.02 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6482 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 0.508 mm 0.8 mm
Total Number of Contacts 50 50
Base Number Matches 2 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SURFACE MOUNT

Compare 5-179703-0 with alternatives