5-2176380-4 vs RQ73C2A4K12BTD feature comparison

5-2176380-4 TE Connectivity

Buy Now Datasheet

RQ73C2A4K12BTD TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature PRECISION ANTI-SULFUR; PRECISION
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Physical Dimension 2mm x 1.25mm x .5mm 2mm x 1.25mm x .5mm
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 4120 Ω 4120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Factory Lead Time 16 Weeks, 3 Days
Construction Rectangular
JESD-609 Code e3
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Temperature 85 °C
Reference Standard AEC-Q200
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier