5-1814832-1
vs
4-1478967-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.252 inch
|
|
Body Depth |
0.307 inch
|
0.307 inch
|
Body Length |
0.532 inch
|
1.079 inch
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Durability |
50 Cycles
|
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
PTFE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
3 GHz
|
26 GHz
|
Operating Temperature-Max |
85 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED HOUSING
|
|
Shell Finish |
GOLD
|
|
Shell Material |
ZINC ALLOY
|
BRASS
|
Terminal Length |
0.157 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.3
|
|
Base Number Matches |
2
|
1
|
Mains Connector Rating |
|
115/230VAC
|
|
|
|