5-176746-8
vs
644462-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
CLOSED END, TERMINATION
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
RIBBON CABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
8
8
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.725 inch
Body Depth
0.355 inch
Body Length
1.248 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insulation Resistance
5000000 Ω
Insulator Color
ORANGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL, CSA
Terminal Length
0.48 inch
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Compare 5-176746-8 with alternatives