5-173124-0 vs 5045-10A feature comparison

5-173124-0 TE's AMP

Buy Now Datasheet

5045-10A Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 10 10
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.228 inch
Body Depth 0.461 inch
Body Length 0.965 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 30 Cycles
Insertion Force-Max 88.26 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.098 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.134 inch
Terminal Pitch 2.5 mm
UL Flammability Code 94V-0
Withdrawl Force-Min 12.75 N

Compare 5-173124-0 with alternatives

Compare 5045-10A with alternatives