5-1658024-1 vs DF16C(2.5)-40DP-0.5V(51) feature comparison

5-1658024-1 TE's AMP

Buy Now Datasheet

DF16C(2.5)-40DP-0.5V(51) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (394) OVER NICKEL
Contact Finish Termination MATTE TIN (150) OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 5-1658024-1 with alternatives

Compare DF16C(2.5)-40DP-0.5V(51) with alternatives