5-1589457-6 vs 2-1589477-0 feature comparison

5-1589457-6 TE Connectivity

Buy Now Datasheet

2-1589477-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.086 inch
Body Depth 0.223 inch
Body Length 0.809 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 1A 1A
Mating Contact Pitch 0.025 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -200 °C -200 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A 1 A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Terminal Pitch 0.64 mm 0.64 mm
Termination Type WIRE
Total Number of Contacts 25 25
Wire Size-Max 34 AWG 30 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Mating Contact Row Spacing 0.04 inch

Compare 5-1589457-6 with alternatives

Compare 2-1589477-0 with alternatives