5-1589455-1
vs
1589490-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
19 Weeks
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
STRANDED
|
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
STAGGERED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
1A
|
115/230VAC
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-200 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
1 A
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Terminal Pitch |
0.64 mm
|
0.64 mm
|
Total Number of Contacts |
5
|
15
|
Wire Size-Max |
34 AWG
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.126 inch
|
Body Depth |
|
0.126 inch
|
Body Length |
|
0.384 inch
|
Contact Style |
|
RND PIN-SKT
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.025 inch
|
Mating Contact Row Spacing |
|
0.04 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
1.27 mm
|
Plating Thickness |
|
90u inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5-1589455-1 with alternatives
Compare 1589490-1 with alternatives