5-1571552-2
vs
40-C212-00H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ARIES ELECTRONICS INC
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.105 inch
|
|
Body Length |
2 inch
|
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP40
|
DIP40
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
THERMOPLASTIC
|
NYLON46
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
40
|
40
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 5-1571552-2 with alternatives
Compare 40-C212-00H with alternatives