5-1532020-1 vs 5-1532020-0 feature comparison

5-1532020-1 TE Connectivity

Buy Now Datasheet

5-1532020-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks, 2 Days 14 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body/Shell Style PLUG PLUG
Cable Types STRANDED STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Ports 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 50u inch 50u inch
Shell Size A A
Terminal Length 18 inch 36 inch
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare 5-1532020-1 with alternatives

Compare 5-1532020-0 with alternatives