5-146475-2 vs 54121-816021250LF feature comparison

5-146475-2 TE Connectivity

Buy Now Datasheet

54121-816021250LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, UL UL
Terminal Length 0.1 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.094 inch
Body Depth 0.492 inch
Body Length 0.2 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR

Compare 5-146475-2 with alternatives

Compare 54121-816021250LF with alternatives