5-146466-2 vs 5-146456-2 feature comparison

5-146466-2 TE Connectivity

Buy Now Datasheet

5-146456-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +125C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications UL UL
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 200u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, UL CSA, LR, U
Terminal Length 0.1 inch 0.08 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Description Body Features: Connector Profile Standard | Primary Product Color Black | Configuration Features: Number of Rows 1 | PCB Mount Orientation Vertical | Stackable Yes | Number of Positions 2 | Board-to-Board Configuration Parallel | Contact Features: Contact Underplating Material Thickness 1.27 MICM | Mating Square Post Dimension .64 MM | PCB Contact Termination Area Plating Material Finish Matte | Contact Mating Area Plating Material Thickness 100 – 200 MICIN | PCB Contact Termination Area Plating Material
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-04-03 12:22:25

Compare 5-146466-2 with alternatives

Compare 5-146456-2 with alternatives