5-146463-3 vs HW-03-20-L-S-838-192 feature comparison

5-146463-3 TE Connectivity

Buy Now Datasheet

HW-03-20-L-S-838-192 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.838 inch
Body Length 0.3 inch
Contact Finish Termination Matte Tin (Sn)
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.192 inch
UL Flammability Code 94V-0

Compare 5-146463-3 with alternatives

Compare HW-03-20-L-S-838-192 with alternatives