5-146456-3
vs
54121-110031250LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL
Terminal Length
0.08 inch
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.492 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Compare 5-146456-3 with alternatives
Compare 54121-110031250LF with alternatives