5-146128-7 vs 2-104361-4 feature comparison

5-146128-7 TE Connectivity

Buy Now Datasheet

2-104361-4 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard CSA, UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 9 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature AMPMODU; LATCHED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5-146128-7 with alternatives

Compare 2-104361-4 with alternatives