5-1437537-6 vs 818-AG10D-ES feature comparison

5-1437537-6 TE Connectivity

Buy Now Datasheet

818-AG10D-ES TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature VERTICAL MOUNT DIP SOCKET STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE GOLD (25)
Contact Finish Termination GOLD GOLD
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP48
Housing Material POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e4 e4
Number of Contacts 18 48
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 5-1437537-6 with alternatives

Compare 818-AG10D-ES with alternatives