5-1375549-6
vs
826467-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.7
Compliance Temperature Grade
Other: -65C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
AMPMODU
AMPMODU
Body Breadth
0.263 inch
0.236 inch
Body Depth
0.535 inch
0.394 inch
Body Length
0.8 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
30 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.892 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
5.7404 mm
Panel Mount
NO
NO
Plating Thickness
100u inch
31.5u inch
Polarization Key
POLARIZED HOUSING
POLARIZED
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
CSA, CUL,
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.278 N
Base Number Matches
2
5
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
41 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Mating Contact Row Spacing
0.1 inch
Mounting Option 2
LATCHING
Terminal Length
0.126 inch
Compare 5-1375549-6 with alternatives
Compare 826467-7 with alternatives