5-1123722-4 vs VLP-04VN-1 feature comparison

5-1123722-4 TE Connectivity

Buy Now Datasheet

VLP-04VN-1 JST Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0
Body Breadth 0.524 inch
Body Depth 0.413 inch
Body Length 0.621 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 8A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 8 A
Reference Standard UL
Terminal Pitch 3.96 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 22 AWG
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)

Compare 5-1123722-4 with alternatives

Compare VLP-04VN-1 with alternatives