5-104809-6 vs 7-1971800-3 feature comparison

5-104809-6 TE Connectivity

Buy Now Datasheet

7-1971800-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU, POLARIZED
Board Mounting Option LOCATING POST
Body Depth 0.535 inch
Body Length 0.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK RED
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 40u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Mounting Option 2 LOCKING
Polarization Key POLARIZED

Compare 5-104809-6 with alternatives

Compare 7-1971800-3 with alternatives