5-104305-1 vs 1-829576-0 feature comparison

5-104305-1 TE Connectivity

Buy Now Datasheet

1-829576-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 73 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.24 inch 0.244 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.05 inch
Insulation Resistance 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SOLDER
Total Number of Contacts 10 10
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Mounting Style STRAIGHT
Plating Thickness 31.496u inch
Reference Standard UL
Terminal Length 0.12 inch
UL Flammability Code 94V-0

Compare 5-104305-1 with alternatives

Compare 1-829576-0 with alternatives