5-104192-3 vs 608263312815001 feature comparison

5-104192-3 TE Connectivity

Buy Now Datasheet

608263312815001 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP KYOCERA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (150) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.232 inch
Body Depth 0.335 inch
Body Length 1.225 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE66
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 3 A
Reference Standard UL
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG

Compare 5-104192-3 with alternatives

Compare 608263312815001 with alternatives