5-104118-1 vs 7-104666-4 feature comparison

5-104118-1 TE Connectivity

Buy Now Datasheet

7-104666-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 73 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Breadth 0.216 inch 0.344 inch
Body Depth 0.209 inch 0.39 inch
Body Length 1.265 inch 1.494 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 200 Cycles 200 Cycles
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 1.39 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3.6A 3.6A
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO NO
Plating Thickness 30u inch 1.18u inch
Rated Current (Signal) 3.6 A 3.6 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.1 inch 0.145 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .2224 N .2224 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Polarization Key POLARIZED

Compare 5-104118-1 with alternatives

Compare 7-104666-4 with alternatives