5-103978-1 vs 144271-2 feature comparison

5-103978-1 TE Connectivity

Buy Now Datasheet

144271-2 TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
AMPMODU
0.098 inch 0.571 inch
2 inch 0.231 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT SPECIFIED
Tin (Sn)
FEMALE FEMALE
NOT APPLICABLE NOT SPECIFIED
RECTANGULAR RECTANGULAR
NO NO
600VAC V
NO NO
YES YES
NO NO
NO NO
0.054 inch 0.039 inch
5000000000 Ω 1000000000 Ω
BLACK BLUE
POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
e3
NO NO
3A 3A
NO NO
CABLE CABLE
ONE ONE
1 1
1 1
105 °C 100 °C
-65 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
3 A 3 A
267 V 500 V
CSA, LR, U UL
2.54 mm 2.54 mm
CRIMP/IDC IDC
2 2
94V-0 94V-0
26 AWG 26 AWG
30 AWG
2 1
TE Connectivity
0.1 inch

Compare 5-103978-1 with alternatives

Compare 144271-2 with alternatives