5-103976-7 vs 144273-8 feature comparison

5-103976-7 TE Connectivity

Buy Now Datasheet

144273-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.098 inch 0.571 inch
Body Length 1.6 inch 0.831 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch 0.047 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V 1000 V
Reference Standard CSA, LR, U UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP/IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 26 AWG
Base Number Matches 2 1
Mating Contact Row Spacing 0.1 inch

Compare 5-103976-7 with alternatives

Compare 144273-8 with alternatives