5-103948-2
vs
2321926-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.26 inch
0.321 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYETHYLENE
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
UL
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
22 AWG
Wire Size-Min
30 AWG
26 AWG
Base Number Matches
2
1
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Cable Types
STRANDED
Compare 5-103948-2 with alternatives
Compare 2321926-3 with alternatives