5-103639-5 vs MUSS100-06-C_E feature comparison

5-103639-5 TE Connectivity

Buy Now Datasheet

MUSS100-06-C_E Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD PANCON GMBH
Reach Compliance Code compliant unknown
Additional Feature AMPMODU, LATCHED, POLARIZED
Body Breadth 0.275 inch 0.272 inch
Body Depth 0.535 inch 0.37 inch
Body Length 0.7 inch 0.6 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 3.892 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 POLARIZED LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.13 inch 0.142 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 2 1
Samacsys Manufacturer PANCON CONNECTORS
Dielectric Withstanding Voltage 1000VAC V

Compare 5-103639-5 with alternatives

Compare MUSS100-06-C_E with alternatives