5-103169-7 vs 54102-G38-09 feature comparison

5-103169-7 TE Connectivity

Buy Now Datasheet

54102-G38-09 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
TE CONNECTIVITY LTD FCI
compliant compliant
30 Weeks
TE Connectivity
SHROUDED POLY BAG PACKAGING
0.4 inch 0.19 inch
0.44 inch 0.1 inch
1.18 inch 0.9 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE GOLD (30) OVER NICKEL
MALE MALE
NOT APPLICABLE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO
NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
NO NO
3A
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
GUIDE SLOT LOCKING
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1
2 2
105 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
NO
30u inch 30u inch
POLARIZED
3 A 3 A
CSA, LR, U UL, CSA
0.125 inch 0.712 inch
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
94V-0 94V-0
1 2
No
EAR99
8536.69.40.40
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
1500VAC V
e0

Compare 5-103169-7 with alternatives

Compare 54102-G38-09 with alternatives