5-103169-7 vs 10-89-7180 feature comparison

5-103169-7 TE Connectivity

Buy Now Datasheet

10-89-7180 Molex

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD MOLEX LLC
compliant compliant
30 Weeks
TE Connectivity Molex
SHROUDED C-GRID
0.4 inch 0.2 inch
0.44 inch 0.09 inch
1.18 inch 0.89 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT SPECIFIED
MALE MALE
NOT APPLICABLE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO
NO
NO NO
NO NO
5000000000 Ω 1000000000 Ω
BLACK
POLYETHYLENE POLYETHYLENE
NO NO
3A
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
GUIDE SLOT
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
1
2 2
105 °C 105 °C
-65 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
NO
30u inch 30u inch
POLARIZED POLAR PIN POSITION
3 A 3 A
CSA, LR, U UL, CSA
0.125 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
94V-0 94V-0
1 1
Yes
EAR99
8536.69.40.40
MATTE TIN OVER NICKEL
15 mΩ
600VDC V
50 Cycles
e3
MULTIPLE MATING PARTS AVAILABLE

Compare 5-103169-7 with alternatives

Compare 10-89-7180 with alternatives