5-103169-3 vs 103777-5 feature comparison

5-103169-3 TE Connectivity

Buy Now Datasheet

103777-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 32 Weeks, 1 Day 18 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature SHROUDED AMPMODU
Body Breadth 0.4 inch 0.192 inch
Body Depth 0.44 inch 0.09 inch
Body Length 0.78 inch 0.484 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO NO
Plating Thickness 30u inch 200u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.125 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5-103169-3 with alternatives

Compare 103777-5 with alternatives