4P050F35CST
vs
SM13TA-SR-25.0M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CTS CORP
PLETRONICS INC
Package Description
HC-49/US-SM, 4 PIN
LEAD FREE, CERAMIC PACKAGE-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT; TR, 13 INCH
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch)
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance
30 Ω
30 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Compare 4P050F35CST with alternatives
Compare SM13TA-SR-25.0M with alternatives