4N55
vs
66024-002
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
9
|
1
|
Package Description |
|
HERMETIC SEALED, DIP-16
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
CMOS COMPATIBLE
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
|
9%
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
1.8 V
|
Isolation Voltage-Max |
|
1500 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.02 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000006 s
|
Supply Voltage-Min |
|
2 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 66024-002 with alternatives