4N55
vs
5962-8767901TX
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
9
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
GULL WING, HERMETIC, DIP-16
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
COMPLEX
|
Data Rate-Nom |
|
0.4 MBps
|
Forward Current-Max |
|
0.02 A
|
Hysteresis Ratio-Nom |
|
0.0125
|
Isolation Voltage-Max |
|
1500 V
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Supply Voltage-Min |
|
2 V
|
|
|
|
Compare 5962-8767901TX with alternatives