4N55#200
vs
66024-002
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
MICROPAC INDUSTRIES INC
|
Package Description |
DIP-16
|
HERMETIC SEALED, DIP-16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
CMOS COMPATIBLE
|
Configuration |
COMPLEX
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
9%
|
9%
|
Data Rate-Nom |
0.4 MBps
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.8 V
|
1.8 V
|
Hysteresis Ratio-Nom |
0.0125
|
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.02 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
0.1 W
|
Response Time-Max |
0.000006 s
|
0.000006 s
|
Supply Voltage-Min |
2 V
|
2 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
1
|
|
|
|
Compare 4N55#200 with alternatives
Compare 66024-002 with alternatives