4N46
vs
4N46
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM LTD
|
HEWLETT PACKARD CO
|
Package Description |
PLASTIC PACKAGE-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Data Rate-Nom |
0.003 MBps
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
5
|
Additional Feature |
|
COMS COMPATIBLE, UL RECOGNIZED
|
JESD-609 Code |
|
e0
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 4N46 with alternatives
Compare 4N46 with alternatives