4N46
vs
HCPL-0501-060
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
COMS COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
5
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
SOP-8
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare 4N46 with alternatives
Compare HCPL-0501-060 with alternatives