4N46
vs
HCPL-4504001
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
0.300 INCH, DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
250%
|
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.06 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
14
|
1
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare 4N46 with alternatives
Compare HCPL-4504001 with alternatives