4N46#500
vs
HCPL-0731-500E
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
COMS COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
0.02 A
|
0.012 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, SO-8
|
Current Transfer Ratio-Min |
|
400%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Power Dissipation-Max |
|
0.2 W
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 4N46#500 with alternatives
Compare HCPL-0731-500E with alternatives