4N46#500
vs
4N46
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
ISOCOM LTD
|
Package Description |
SURFACE MOUNT PACKAGE-6
|
PLASTIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8541.40.80.00
|
Data Rate-Nom |
|
0.003 MBps
|
Number of Functions |
|
1
|
|
|
|
Compare 4N46#500 with alternatives
Compare 4N46 with alternatives