4N45-500 vs 4N45#500 feature comparison

4N45-500 Broadcom Limited

Buy Now Datasheet

4N45#500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-6 SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200%
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Base Number Matches 3 3
Supply Voltage-Min 4.5 V

Compare 4N45-500 with alternatives

Compare 4N45#500 with alternatives