4N45 vs HCPL-0534-060 feature comparison

4N45 Isocom LTD

Buy Now Datasheet

HCPL-0534-060 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD BROADCOM INC
Package Description PLASTIC PACKAGE-6 SO-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SEPARATE, 2 CHANNELS
Data Rate-Nom 0.003 MBps 1 MBps
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.06 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 10 3
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4N45 with alternatives

Compare HCPL-0534-060 with alternatives