4N35SR2 vs MOC206R1 feature comparison

4N35SR2 Freescale Semiconductor

Buy Now Datasheet

MOC206R1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
Current Transfer Ratio-Min 100% 63%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 3500 V 2500 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.3 W 0.15 W
Response Time-Max 0.00001 s 0.000003 s
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3