4N35.S vs MOC205 feature comparison

4N35.S QT Optoelectronics

Buy Now Datasheet

MOC205 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QT OPTOELECTRONICS TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 8
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 40%
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000003 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)