4N35-500E
vs
CNY17-4-300E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
LEAD FREE, SMD, DIP-6
LEAD FREE, SMD, DIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
160%
Current Transfer Ratio-Nom
100%
160%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
1.7 V
Isolation Voltage-Max
3550 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.15 W
Response Time-Max
0.00001 s
0.00001 s
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Base Number Matches
3
3
Compare 4N35-500E with alternatives
Compare CNY17-4-300E with alternatives