4N35-300E vs SFH600-1-X037T feature comparison

4N35-300E Avago Technologies

Buy Now Datasheet

SFH600-1-X037T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer AVAGO TECHNOLOGIES INC VISHAY INTERTECHNOLOGY INC
Package Description 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 63%
Dark Current-Max 500000 nA 35 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 3550 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.00001 s
Surface Mount YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 1
ECCN Code EAR99

Compare 4N35-300E with alternatives

Compare SFH600-1-X037T with alternatives