4N32300W vs MOC8080300W feature comparison

4N32300W Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8080300W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 LEAD FREE, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.1 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 2

Compare 4N32300W with alternatives

Compare MOC8080300W with alternatives