4N32300 vs MOC8080300W feature comparison

4N32300 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8080300W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 LEAD FREE, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 500%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.1 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 4N32300 with alternatives

Compare MOC8080300W with alternatives