4N26 vs 4N26 feature comparison

4N26 Motorola Mobility LLC

Buy Now Datasheet

4N26 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED, UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 70% 20%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 7500 V 2250 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 13 4

Compare 4N26 with alternatives

Compare 4N26 with alternatives